Cart

921797-002

HIRSCHMANN

Magnetic Antenna FME/F 2,5M
Supplier: Hirschmann
Matchcode: MCA1890MH
Rutronik No.: WIREAC1242
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
10.40 $
1,040.00 $

Parameter

Antenna type
MAGNETIC
Standard
GSM
Frequency
PENTA BAND Hz
Connector (1)
FME female
Cable length
2500 mm
Impedance
50 Ohm
Packaging
BULK
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85177000000
Country
United Kingdom
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?