Cart

920092-004

HIRSCHMANN

GPS antenna Fakra, 3m
Supplier: Hirschmann
Matchcode: GPS7M/FAKRA/3.0
Rutronik No.: WIREAC1117
Unit Pack: 1
MOQ: 50
Packaging: BULK
On request
44.15 $
2,207.50 $

Parameter

Antenna type
MAGNETIC
Standard
GPS
Frequency
1572,42 M Hz
Connector (1)
FAKRA C
Cable length
3000 mm
Impedance
50 Ohm
Packaging
BULK
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85177000000
Country
China
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?