Cart

920062-004

HIRSCHMANN

GPS/GSM GPS1890LP 2xSMA 3.0m
Supplier: Hirschmann
Matchcode: GPS1890LP/S/SMA/SMA/3.0
Rutronik No.: WIREAC1670
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
57.18 $
2,859.00 $

Parameter

Antenna type
HOLE M.
Standard
GSM/GPS
Frequency
1572,42 M Hz
Connector (1)
SMA Male
Connector (2)
SMA Male
Cable length
3000 mm
Impedance
50 Ohm
Size
74 mm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85177000000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?