Cart

920061-002

HIRSCHMANN

GPS/GSM antenna SMA/FME,3m
Supplier: Hirschmann
Matchcode: GPS1890LP/P/SMA/FME/3.0
Rutronik No.: WIREAC1118
Unit Pack: 1
MOQ: 50
Packaging: BULK
On request
74.43 $
3,721.50 $

Parameter

Antenna type
ADHESIVE
Standard
GSM/GPS
Frequency
1572,42 M Hz
Connector (1)
SMA Male
Connector (2)
FME Female
Cable length
3000 mm
Impedance
50 Ohm
Packaging
BULK
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85177000000
Country
China
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?