Cart

820438-026

HIRSCHMANN

Adapterc.Fakra C -Fakra C 4M
Supplier: Hirschmann
Matchcode: ADAPTER-FAKRA-C-M-F 4M
Rutronik No.: WIREAC1657
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
5.12 $
512.00 $

Parameter

Cable length
4000 mm
Standard
GSM
Connector (1)
FAKRA C M
Cable type
RG174
Connector (2)
FAKRA C F
Automotive
NO
Packaging
BULK
Impedance
50 Ohm
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85366910000
Country
Hungary
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?