Cart

602456-001

HIRSCHMANN

Wall ant.900/1800/2100MHz FME/f
Supplier: Hirschmann
Matchcode: MCA 2190 BASE
Rutronik No.: WIREAC1345
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
203.24 $
203.24 $

Prices

1 203.24 $
2 196.88 $
3 189.27 $
5 177.83 $
8 167.67 $

Parameter

Antenna type
WALL MOUNT
Standard
GSM/LTE
Frequency
PENTA BAND Hz
Connector (1)
FME Female
Cable type
RG58
Cable length
5000 mm
Impedance
50 Ohm
Gain
9.0 dB
Size
154 mm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?