Cart

602365-001

HIRSCHMANN

GSM/GPS antenna FME/M SMB/F
Supplier: Hirschmann
Matchcode: GPS916VFLEX
Rutronik No.: WIREAC1122
Unit Pack: 1
MOQ: 25
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
84.21 $
2,105.25 $

Parameter

Antenna type
HOLE M.
Standard
GSM/GPS
Frequency
1572,42 M Hz
Connector (1)
FME Male
Connector (2)
SMB Female
Cable type
RG174
Cable length
1000 mm
Impedance
50 Ohm
Packaging
BULK
Automotive
NO
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85177000000
Country
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?