Cart

602335-999

HIRSCHMANN

MCA 1890 STRIPE - MCX/m Conn
Supplier: Hirschmann
Matchcode: MCA1890
Rutronik No.: WIREAC2071
Unit Pack: 1
MOQ: 500
Packaging: BULK
On request
20.88 $
10,440.00 $

Parameter

Antenna type
ADHESIVE
Standard
GSM
Frequency
PENTA BAND Hz
Connector (1)
MCA m
Impedance
50 Ohm
Packaging
BULK
Automotive
NO
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85177000000
Country
United Kingdom
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?