Cart

HEN421080G9AT00

HGST

HDD 80GB 2,5 IDE N4K100
Supplier: HGST
Matchcode: HEN421080G9AT00
Rutronik No.: DISHD1465
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 01/01/0001
On request
On request

Parameter

Capacity
80G Byte
Interface
PATA
24 x 7
YES
RPM
4260 1/min
Temp min
-20 °C
Temp max
75 °C
Height
9.5 mm
Warranty
1 Years
Packaging
BOX
Leadfree Defin.
RoHS-conform
Automotive
NO
Customs Tariff No.
84717050000
Country
Japan
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?