Cart

HEJ423280H9E300

HGST

HDD 80GB 2,5 SATA Endurastar
Supplier: HGST
Matchcode: HEJ423280H9E300
Rutronik No.: DISHD1768
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
On request
On request
Article with this quantity is not orderable.

Parameter

Interface
SATA I
Capacity
80G Byte
24 x 7
YES
Temp.min.
-30 °C
Temp.max
85 °C
Height
9.5 mm
RPM
5400 1/min
Warranty
3 Years
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84717050000
Country
United States
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?