Cart

0J39685

HGST 0J39685

image shown is a representation only

HGST

HDD 500GB 2,5 SATA Z5K500
Supplier: HGST
Matchcode: HTE545050A7E680
Rutronik No.: DISHD1671
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

HDD 500GB 2,5 SATA Z5K500 Description


  • Low Profile – 7mm thickness for slim designs
  • High Capacity – Up to 500GB
  • Quiet Operation –  Enjoy a richer audio-listening experience


Highlights
  • Second generation 7mm z-height design
  • Up to 500GB of capacity on a single disk
  • Advanced Format, industry standard 4K sector size
  • 512-byte emulation
  • Low power consumption
  • Industry-standard SATA 3Gb/s interface
  • Halogen-free for eco-friendly design
  • Self-encrypting models for data security
  • Enhanced-availability (EA) models for applications needing around-the-clock access in lower-transaction environments
Applications / Environments
  • Notebook and ultra-portable PCs
  • Tablets
  • Compact desktop PCs
  • External storage
  • Gaming consoles
  • Compact video devices
  • Network routers (EA)
  • Video surveillance (EA)


Parameter

Interface
SATA III
Capacity
500G Byte
24 x 7
YES
Temp.min.
0 °C
Temp.max
60 °C
Height
7 mm
RPM
5400 1/min
Warranty
3 Years
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84717050000
Country
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?