Cart

0J36211

HGST

HDD 1TB 2,5 SATA
Supplier: HGST
Matchcode: HTS541010A7E630
Rutronik No.: DISHD1728
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/31/2016
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Capacity
1T Byte
Interface
SATA III
24 x 7
NO
RPM
5400 1/min
Temp min
0 °C
Temp max
60 °C
Height
7 mm
Warranty
3 Years
Packaging
BOX
Leadfree Defin.
RoHS-conform
Automotive
NO
ECCN
EAR99
Customs Tariff No.
84717050000
Country
Japan
ABC-Code
A
Supplier Leadtime
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?