Cart

0J30573

HGST 0J30573

image shown is a representation only

HGST

HDD 1TB 2,5 SATA Z7K1000
Supplier: HGST
Matchcode: HTE721010A9E630
Rutronik No.: DISHD1730
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
Obsolete Part
Supplier Last Time Buy: 08/31/2018
On request
On request
Article with this quantity is not orderable.

HDD 1TB 2,5 SATA Z7K1000 Description


  • High Performance – 7200 RPM for faster data access
  • Massive Capacity – Up to 1TB of storage space
  • Rugged Design – Best-in-class shock tolerance


Highlights
  • Up to 1TB of capacity
  • Advanced Format, industry standard 4K sector size
  • 512 byte emulation (512e)
  • 7200 RPM high-performance HDD
  • 6Gb/s SATA interface
  • Low power consumption
  • Halogen-free for eco-friendly design
  • Self-encrypting models for data security
  • Enhanced availability (EA) models for applications needing around-the-clock access in lower-transaction environments
Applications/Environments
  • Notebook PCs
  • External storage
  • Compact desktop PCs
  • Gaming PCs
  • Small-form-factor video devices
  • Network routers (EA)
  • Video surveillance (EA)


Parameter

Interface
SATA III
Capacity
1T Byte
24 x 7
YES
Temp.min.
0 °C
Temp.max
60 °C
Height
9.5 mm
RPM
7200 1/min
Warranty
3 Years
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84717050000
Country
Thailand
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?