Cart

0J43103

HGST

HDD 320 GB 2,5 SATA Z7K500
Supplier: HGST
Matchcode: HTE725032A7E630
Rutronik No.: DISHD1653
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/31/2018
On request
On request

HDD 320 GB 2,5 SATA Z7K500 Description


  • High Performance– 7200 RPM for faster data access
  • Big Capacity – Up to 500GB of storage
  • Low Profile – 7mm thickness for design flexibility


Highlights
  • First 7200 RPM, 500GB in a 7mm, single-disk design
  • Advanced Format, 512-byte emulation
  • First 6Gb/s SATA interface on a mobile HDD
  • Low power consumption
  • Halogen-free for eco-friendly footprint
  • Self-encrypting models for data security
  • Enhanced-availability (EA) models for applications needing around-the-clock access in lower-transaction environments
Applications / Environments
  • Notebook and ultra-portable PCs
  • Tablets
  • Compact desktop PCs
  • External storage
  • Gaming consoles
  • Compact video devices
  • Network routers (EA)
  • Video surveillance (EA)


Parameter

Interface
SATA III
Capacity
320G Byte
24 x 7
YES
Temp.min.
0 °C
Temp.max
60 °C
Height
7 mm
Warranty
2 Years
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84717050000
Country
Japan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?