Cart

0F27455

HGST 0F27455

image shown is a representation only

HGST

HDD 8TB 3,5 S-ATA He10
Supplier: HGST
Matchcode: HUH721008ALE600
Rutronik No.: DISHD1746
Unit Pack: 1
MOQ: 1
Packaging: BULK
On request
On request
On request

HDD 8TB 3,5 S-ATA He10 Description


  • High Capacity – 10TB HDD, drop-in ready for mainstream enterprise
  • Low Power – 47% more efficient (Watts/TB) than air-filled drives
  • Most Reliable – Best-in-class reliability rating of 2.5M hours MTBF


Highlights
  • 10TB capacity in a standard 3.5-inch form factor
  • PMR technology works with all capacity enterprise applications & environments
  • Reliable, field-proven, 3rd generation design
  • Compared to 8TB air drives:
    • - 25% more capacity
    • - 47% more power efficient (Watts/TB)
    • - 25% more reliable
  • SATA 6Gb/s and SAS 12Gb/s:
    • 12Gb/s SAS compatible with next gen data centers; backwards compatible with 6Gb/s SAS
  • 2.5M hours MTBF rating & 5-year limited warranty
  • Instant Secure Erase (ISE) & Self-Encrypting Drive (SED) options
Applications/Environments
  • Enterprise and data center applications where capacity density and power efficiency are paramount
  • Cloud & Hyperscale storage
  • Massive scale-out high-density data centers (MSO)
  • Bulk storage using object storage solutions like Ceph™ and Hadoop® to support Big Data Analytics
  • Centralized video surveillance
  • Drop-in ready for all mainstream enterprise capacity applications


Parameter

Interface
SATA III
Capacity
8T Byte
24 x 7
YES
Temp.min.
5 °C
Temp.max
60 °C
Height
26 mm
RPM
7200 1/min
Warranty
5 Years
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
84717050000
Country
United Kingdom
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?