Cart

0F22819

HGST 0F22819

image shown is a representation only

HGST

HDD 2TB 3,5 S-ATA 7K6000
Supplier: HGST
Matchcode: HUS726020AL5214
Rutronik No.: DISHD1744
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 08/30/2018
On request
On request

HDD 2TB 3,5 S-ATA 7K6000 Description


  • Capacity – Up to 6TB enterprise-class storage on HGST's proven 7th generation, 5-disk platform
  • Performance – Up to 3X faster random writes and 25% faster sequential performance over 7K4000
  • 12Gb/s SAS & 6Gb/s SATA – 12Gb/s SAS for high performance data centers; compatible with 6Gb/s SAS


Highlights
  • Best-in-class random write and sequential performance
  • Reliable, field-proven, 7th generation 5-disk design
  • Compared to prior generation 7K4000
    • - 50% more capacity (6TB vs. 4TB)
    • - 33% better power efficiency (Watts/TB)
    • - Up to 3X faster random write performance thanks to media cache architecture
    • - 25% faster sequential read/write performance
  • 2M hours MTBF rating and 5-year limited warranty
  • 6Gb/s SATA & 12Gb/s SAS provides compatibility with next gen data centers
  • 12Gb/s SAS backwards compatible with 6Gb/s SAS
  • 128MB cache buffer improves response time and data management
  • Secure erase and Self-Encrypting Drive (SED) options
  • Advanced format 4Kn and 512e models
  • 512n format available in 4TB and 2TB capacities supports legacy systems
Applications/Environments
  • Cloud & Hyperscale storage
  • Distributed Files Systems like Ceph™ and Hadoop® to support Big Data Analytics
  • Video surveillance & content distribution
  • Direct & Network Attached Storage (DAS & NAS)
  • RAID arrays
  • Massive scale-out data centers (MSO)


Parameter

Interface
SATA III
Capacity
2T Byte
24 x 7
YES
Temp.min.
5 °C
Temp.max
60 °C
Height
26 mm
RPM
7200 1/min
Warranty
5 Years
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
84717050000
Country
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?