Cart

SERL-BK-RD-AU-OA

HENSKES

Digitast SPDT Mom 1xLED,red
Supplier:
Matchcode: SERLBKRDAUOA
Rutronik No.: PUSH1589
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.65 $
265.00 $

Prices

100 2.65 $
200 2.52 $
400 2.43 $
800 2.39 $

Parameter

Termination
THT
Contact type
SPDT
Model Construct
STRAIGHT
Switch function
OFF-MOM
Sealing
IP40
Illuminated
Yes Y/N
Operating temp.
-25 to 85 °C
Operating life
5000000 cycles
max.Volt/Switch
24 DC V
max.I / Switch
10 mA
Mounting
PCB
Button version
Square
Cap included
Yes Y/N
Dimension
14,7x12,3 mm
Total high/long
H14,3 mm
Actuator size
17,1x12,3 mm
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365019990
Country
Germany
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?