Cart

UC04-NB052-C0R-M

GRADCONN UC04-NB052-C0R-M

image shown is a representation only

GRADCONN

UC04-NB Micro USB Socket AB
Supplier: GradConn
Matchcode: UC04-NB052-C0R-M
Rutronik No.: WIREAC1623
Unit Pack: 1
MOQ: 1
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.4854 $
0.49 $

Prices

1 0.4854 $
3,000 0.442 $

Parameter

Connector (1)
MICRO USB
Automotive
NO
Packaging
REEL
Number of pins
5
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?