Cart

UC04-NA052-C0R-M

GRADCONN UC04-NA052-C0R-M

image shown is a representation only

GRADCONN

UC04-NA Micro USB Socket AB
Supplier: GradConn
Matchcode: UC04-NA052-C0R-M
Rutronik No.: WIREAC1827
Unit Pack: 1500
MOQ: 6000
Packaging: REEL
On request
0.3735 $
2,241.00 $

Parameter

Connector (1)
MICRO USB
Automotive
NO
Packaging
REEL
Number of pins
5
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?