Cart

CH03-DC060-ABR

GRADCONN

Push/push SIM holder
Supplier: GradConn
Matchcode: CH03-DC060-ABR
Rutronik No.: WIREAC1369
Unit Pack: 1
MOQ: 10200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
1.51 $
15,402.00 $
Obsolete article with this quantity is not orderable.

Parameter

SIM Detection
SIM
SIM-Lock
PUSH/PUSH
Locating Peg
6
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?