Cart

CH03-AA060-ABR-L

GRADCONN CH03-AA060-ABR-L

image shown is a representation only

GRADCONN

06P SIM CARD CONN W/O LOC PEG
Supplier: GradConn
Matchcode: CH03-AA060-ABR-L
Rutronik No.: CONIO1349
Unit Pack: 625
MOQ: 10000
Packaging: REEL
On request
1.22 $
12,200.00 $

Parameter

Number of Pins
06 No.
SIM Detection
YES
Size
STANDARD
SIM-Lock
NO
Height
2.40 mm
Length
16.15 mm
Width
16.80 mm
Locating Peg
NO
Cycles
10000 No.
Type
SLIDE IN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369095990
Country
Taiwan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?