Cart

CABLE 271 RF-135-F2-A-1

GRADCONN

Adapterc.MMCX/m to SMA/f 13,5CM
Supplier: GradConn
Matchcode: ADAPTER-MMCX/M-SMA/F RA 135MM
Rutronik No.: WIREAC2063
Unit Pack: 500
MOQ: 500
Packaging: BULK
On request
6.59 $
3,295.00 $

Parameter

Cable length
135 mm
Connector (1)
SMA/F R/A
Cable type
RG174
Connector (2)
MMCX/M R/A
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85442000900
Country
Taiwan
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?