Cart

CABLE 102 RF-150-A

GRADCONN

Adapterc. GSC/MCF to SMA/f 15CM
Supplier: GradConn
Matchcode: ADAPTER-GSC-SMA/F (BH) 15CM
Rutronik No.: WIREAC1880
Unit Pack: 1
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/21/2015
4.64 $
2,320.00 $
Obsolete article with this quantity is not orderable.

Parameter

Cable length
150 mm
Connector (1)
SMA/F BH
Cable type
0.81
Connector (2)
GSC-MCF
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85442000900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?