Cart

CABLE 093 RF-060-F2

GRADCONN

Adapterc.GSC/MCF to GSC/MCF 6cm
Supplier: GradConn
Matchcode: ADAPTER-GSC-GSC 6CM
Rutronik No.: WIREAC1948
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/21/2015
2.39 $
1,195.00 $
Obsolete article with this quantity is not orderable.

Parameter

Cable length
60 mm
Connector (1)
GSC-MCF
Cable type
0.81
Connector (2)
GSC-MCF
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85442000900
Country
Taiwan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?