Cart

CABLE 088 RF-0100-F2-0

GRADCONN

CABLE 088 RF ASSEMBLY SMA JACK
Supplier: GradConn
Matchcode: CABLE088RF0100F20
Rutronik No.: CABLE2103
Unit Pack: 1
MOQ: 500
Packaging: BULK
On request
On request
On request

Parameter

Family
SMA
Brand
SMA
IP Code
0,08m
Series
CABLE 08
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85442000900
Country
Taiwan
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?