Cart

CABLE 047 RF-150-A

GRADCONN CABLE 047 RF-150-A

image shown is a representation only

GRADCONN

Adapterc. GSC to FME/m 15cm
Supplier: GradConn
Matchcode: ADAPTER-GSC-FME/M (BH) 15CM
Rutronik No.: WIREAC1201
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 02/28/2016
6.20 $
6.20 $

Prices

1 6.20 $
5 5.79 $
10 5.52 $

Parameter

Cable length
150 mm
Connector (1)
FME/M BH
Cable type
0.81
Connector (2)
GSC MXTK92
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85442000100
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?