Cart

CABLE 041 RF-100-F1-A

GRADCONN

IPEX MHFI FME Bulkhead L=100MM
Supplier: GradConn
Matchcode: CABLE041RF100F1A
Rutronik No.: CABLE2067
Unit Pack: 100
MOQ: 100
Packaging: BAG
In Stock
7.55 $
755.00 $

Prices

100 7.55 $
200 7.28 $
300 7.08 $

Parameter

No.of contacts
00
Contact pitch
0.00 mm
Family
CUSTOMIZED
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85442000900
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?