Cart

CABLE 036 RF-155-A

GRADCONN CABLE 036 RF-155-A

image shown is a representation only

GRADCONN

Adapterc. Ipx to SMA/f 17CM
Supplier: GradConn
Matchcode: ADAPTER-IPX-SMA/F (BH) 17CM
Rutronik No.: WIREAC1191
Unit Pack: 1
MOQ: 1
Packaging: BULK
Best Choice
In Stock
4.80 $
4.80 $

Prices

1 4.80 $
100 4.64 $
150 4.47 $
200 3.96 $

Parameter

Cable length
155 mm
Connector (1)
IPX (U.FL)
Cable type
1.13
Connector (2)
SMA/F BH
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85442000100
Country
Taiwan
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?