Cart

CAB125RF-0380-3.0/1.5/3.5-C

GRADCONN

Adapterc. SMA/F-Open End 380mm
Supplier: GradConn
Matchcode: ADAPTER-SMA/F-OPEN END 38CM
Rutronik No.: WIREAC1813
Unit Pack: 1
MOQ: 500
Packaging: BULK
On request
5.07 $
2,535.00 $

Parameter

Cable length
380 mm
Connector (1)
SMA/F BH
Cable type
RG178
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85442000900
Country
Taiwan
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?