Cart

BB02CQ202K08000000

GRADCONN

20P SOCKET BTB 2R SMD 1,27MM
Supplier: GradConn
Matchcode: BB02CQ202K08000000
Rutronik No.: COREC40599
Unit Pack: 2500
MOQ: 2500
Packaging: TUBE
On request
1.45 $
3,625.00 $

Prices

2,500 1.45 $
5,000 1.31 $

Parameter

No.of contacts
20
Contact pitch
1.27 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Series
BB02
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?