Cart

BB02-YN021-KA6-150000

GRADCONN

02P PIN HEADER 1,00MM BTB SMT
Supplier: GradConn
Matchcode: BB02YN021KA6150000
Rutronik No.: COREC40271
Unit Pack: 6000
MOQ: 6000
Packaging: REEL
On request
0.5221 $
3,132.60 $

Prices

6,000 0.5221 $
12,000 0.5073 $

Parameter

No.of contacts
02
Contact pitch
1.00 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
bb02-YN
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?