Cart

BB02-WF022-K06-000000

GRADCONN

02P SOCKET 1,00MM BTB SMT
Supplier: GradConn
Matchcode: BB02WF022K06000000
Rutronik No.: COREC40274
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4324 $
1,729.60 $

Prices

4,000 0.4324 $
8,000 0.4205 $

Parameter

No.of contacts
02
Contact pitch
1.00 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Series
BB02-WF
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?