Cart

BB02-WA682-KA3-000000

GRADCONN

68P FEMALE HEADER 1,00 SMT 2R
Supplier: GradConn
Matchcode: BB02WA682KA3000000
Rutronik No.: COREC29946
Unit Pack: 17
MOQ: 1000
Packaging: TUBE
On request
1.79 $
1,795.37 $

Prices

1,000 1.86 $
1,003 1.79 $

Parameter

No.of contacts
68
Contact pitch
1.00 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Family
HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?