Cart

BB02-WA402-KA3-000000

GRADCONN

40P FEMALE HEADER 1,00 SMT 2R
Supplier: GradConn
Matchcode: BB02WA402KA3000000
Rutronik No.: COREC29947
Unit Pack: 1
MOQ: 1
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.55 $
1.55 $

Prices

1 1.55 $
500 1.50 $
1,000 1.44 $
1,500 1.39 $

Parameter

No.of contacts
40
Contact style
1.00 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
BB02
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?