Cart

BB02-WA102-KB3-000000

GRADCONN

10P BTB SOCKET 1,00 2R SMD
Supplier: GradConn
Matchcode: BB02WA102KB3000000
Rutronik No.: COREC40037
Unit Pack: 2000
MOQ: 2000
Packaging: TUBE
On request
0.762 $
1,524.00 $

Prices

2,000 0.762 $
4,000 0.7112 $
6,000 0.6858 $
8,000 0.58 $

Parameter

No.of contacts
10
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
BB02
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?