Cart

BB02-VM082-M03-000000

GRADCONN

08P SOCKET THT 1R 5.08MM
Supplier: GradConn
Matchcode: BB02VM082M03000000
Rutronik No.: COREC29996
Unit Pack: 14
MOQ: 14
Packaging: TUBE
In Stock
2.00 $
28.00 $

Prices

14 2.00 $
28 1.86 $
70 1.79 $
126 1.64 $
238 1.52 $

Parameter

No.of contacts
08
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?