Cart

BB02-TG201-KB1-603060

GRADCONN BB02-TG201-KB1-603060

image shown is a representation only

GRADCONN

2.54mm BTB Header THT
Supplier: GradConn
Matchcode: BB02TG201KB1603060
Rutronik No.: CONN2074
Unit Pack: 1000
MOQ: 1000
Packaging: BOX
On request
On request
On request

Parameter

No.of contacts
20
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.00 A
Voltage rating
250 V
Series
BB02-TG
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?