Cart

BB02-TG161-KB1-115/32/150

GRADCONN

16P PIN HEADER 2,54MM 2ROW STR
Supplier: GradConn
Matchcode: BB02TG161KB111532150
Rutronik No.: COREC39781
Unit Pack: 1
MOQ: 5
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
16
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?