Cart

BB02-RW032-K06-000000

GRADCONN

03P BTB SOCKET 2,00MM R/A REEL
Supplier: GradConn
Matchcode: BB02RW032K06000000
Rutronik No.: COREC35989
Unit Pack: 1500
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3831 $
1,149.30 $

Prices

3,000 0.3831 $
6,000 0.3725 $

Parameter

No.of contacts
32
Contact style
2.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-55 TO 105 °C
Current rating
BB02
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?