Cart

BB02-RN501-KB1-40/28/75

GRADCONN

50P PIN HEADER 2ROW 2.0MM
Supplier: GradConn
Matchcode: BB02RN501KB1402875
Rutronik No.: COREC30984
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.46 $
1,460.00 $

Prices

1,000 1.46 $
2,000 1.42 $

Parameter

No.of contacts
50
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
BB02
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?