Cart

BB02-RN081-KB1-34/77/190

GRADCONN

08P PIN HEADER 2ROW 2.0MM
Supplier: GradConn
Matchcode: BB02RN081KB13477190
Rutronik No.: COREC28033
Unit Pack: 600
MOQ: 3000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2986 $
895.80 $

Prices

3,000 0.2986 $
5,400 0.2881 $

Parameter

No.of contacts
08
Number of rows
02
Contact style
MALE
Contact plating
GOLD
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?