Cart

BB02-RN081-KB1-34/57/190

GRADCONN

08P PIN HEADER DUAL ROW 2.00MM
Supplier: GradConn
Matchcode: BB02RN081KB13457190
Rutronik No.: COREC26795
Unit Pack: 880
MOQ: 10560
Packaging: BULK
On request
0.4006 $
4,230.34 $

Parameter

No.of contacts
08
Number of rows
02
Contact style
MALE
Contact plating
GOLD
Series
BB02
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?