Cart

BB02-PE201-KB8-000000

GRADCONN

20P BOARD STACKER MALE
Supplier: GradConn
Matchcode: BB02PE201KB8000000
Rutronik No.: COREC31189
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
In Stock
2.01 $
2,010.00 $

Prices

1,000 2.01 $
2,000 1.89 $
3,000 1.66 $
4,000 1.44 $

Parameter

No.of contacts
20
Number of rows
02
Contact style
MALE
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?