Cart

BB02-NN181-KA8-B00000

GRADCONN BB02-NN181-KA8-B00000

image shown is a representation only

GRADCONN

1.27mm BTB Box Head D/R 18P
Supplier: GradConn
Matchcode: BB02NN181KA8B00000
Rutronik No.: CONN1144
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
On request
On request

Parameter

No.of contacts
18
Contact pitch
1.27 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
1.00 A
Voltage rating
300 V
Series
BB02-NN
Feature funct.
Shrouded
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?