Cart

BB02-NA121-KC3-3530C1

GRADCONN

12P PIN HEADER 1R STRAIGHT SMD
Supplier: GradConn
Matchcode: BB02NA121KC33530C1
Rutronik No.: COREC40757
Unit Pack: 40
MOQ: 1000
Packaging: TUBE
On request
On request
On request

Parameter

No.of contacts
12
Contact pitch
1.27 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
1.00 A
Voltage rating
300 V
Series
BB02
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?