Cart

BB02-KY202-KO8-B0000

GRADCONN

20P FEMALE HEADER SMT 2 ROWS
Supplier: GradConn
Matchcode: BB02KY202KO8B0000
Rutronik No.: COREC30152
Unit Pack: 1200
MOQ: 1200
Packaging: REEL
In Stock
1.48 $
1,776.00 $

Prices

1,200 1.48 $
2,400 1.39 $
4,800 1.22 $

Parameter

No.of contacts
20
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Family
HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?