Cart

BB02-KW082-KS2-000000-6T

GRADCONN

08P BTB SOCKET 2,54MM GOLD
Supplier: GradConn
Matchcode: BB02KW082KS20000006T
Rutronik No.: COREC40333
Unit Pack: 2000
MOQ: 2000
Packaging: TRAY
On request
0.4085 $
817.00 $

Prices

2,000 0.4085 $
4,000 0.3941 $
6,000 0.3832 $

Parameter

No.of contacts
08
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Family
2,54mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?