Cart

BB02-KS202-K08-A00000

GRADCONN

20P FEMALEHEADER 2R W PEG 2,54
Supplier: GradConn
Matchcode: BB02KS202K08A00000
Rutronik No.: COREC38455
Unit Pack: 500
MOQ: 1500
Packaging: REEL
On request
On request
On request

Parameter

No.of contacts
20
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
3.00 A
Series
BB02
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?