Cart

BB02-KS122-K05-A00000

GRADCONN

12P FEMALE HEADER THT 2 ROWS
Supplier: GradConn
Matchcode: BB02KS122K05A00000
Rutronik No.: COREC25583
Unit Pack: 38
MOQ: 38
Packaging: BULK
In Stock
0.7948 $
30.20 $

Prices

38 0.7948 $
76 0.7418 $
190 0.7153 $
342 0.6535 $
646 0.6049 $

Parameter

No.of contacts
12
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Family
HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?