Cart

BB02-KS122-K03-B0000

GRADCONN

12P DUAL ROW SOCKET DUAL ENTRY
Supplier: GradConn
Matchcode: BB02KS122K03B00000
Rutronik No.: COREC31870
Unit Pack: 200
MOQ: 200
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.1025 $
220.50 $

Prices

200 1.1025 $
1,000 1.066 $
1,600 1.0296 $
2,600 0.9931 $

Parameter

No.of contacts
12
Contact style
2.24 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
BB02
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?